EMC06DTEH

Heilind Number:SULEMC06DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTEH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTEH

Detailed Description

EMC06DTEH is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 12 positions across two rows, this female connector ensures secure and reliable board-to-board connections. Its PBT and Phosphor Bronze construction, terminated with gold-plated eyelets, guarantees excellent conductivity and durability. Operating at voltage levels of up to 700 VAC, it is suitable for use in various electronic systems. The connector's straight orientation and clearance hole mount type make installation easy and efficient. With a contact type of Full Bellow and an operating temperature range of -65 to 125°C, it offers superior performance even in harsh environments. The EMC06DTEH is ideal for applications where reliability and high-speed data transmission are paramount, making it a top choice for professionals in the electronics industry.