EMC06DTEN

Heilind Number:SULEMC06DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTEN

Detailed Description

Introducing the EMC06DTEN, a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers seamless connectivity. The eyelet termination method and gold-plated contacts guarantee secure and durable attachment. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent power requirements. Its straight orientation and compact dimensions of 10.95mm height, 8.38mm width, and 6.99mm tail length make it ideal for space-constrained installations. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the EMC06DTEN for efficient and dependable board-to-board connections in your projects.