| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMC06DTKD-S288 |
EMC06DTKD-S288
| Heilind Number: | SULEMC06DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, EMC06DTKD-S288, offers reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. Featuring a female gender, it has two rows with 12 positions, ideal for high-density applications. The clearance hole mount type and card extender termination method ensure easy installation. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it suits various environments. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. The EMC06DTKDS288 is a top choice for demanding PCB assembly tasks.

