EMC06DTKD

Heilind Number:SULEMC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DTKD

Detailed Description

Introducing SKU EMC06DTKD, a high-performance female connector designed for board-to-board PCB applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a compact design with two rows and twelve positions, it offers efficient space utilization. The termination method of Thru Hole with gold-plated contacts guarantees excellent signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a straight orientation and a clearance hole mount type, installation is quick and hassle-free. The connector's loop bellow contact type and gold plating further enhance its durability and conductivity. Suitable for a wide range of industries, from aerospace to telecommunications, this connector is a versatile solution for your connectivity needs.