EMC06DTKH-S288

Heilind Number:SULEMC06DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTKH-S288

Detailed Description

Introducing the EMC06DTKH-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a combination of PBT and phosphor bronze, this connector ensures robust conductivity and durability. With a 3A amperage rating and a voltage capacity of 700 VAC, it guarantees reliable power transmission. Featuring 12 positions across 2 rows and a pitch of 2.54mm, it offers seamless connectivity. The gold-plated phosphor bronze contacts and loop bellow design provide optimal signal integrity. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The clearance hole mount type and card extender termination method make installation a breeze. With its compact size, measuring just 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. Trust the EMC06DTKH-S288 for all your connectivity needs.