EMC06DTKH

Heilind Number:SULEMC06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTKH

Detailed Description

Introducing the EMC06DTKH Board To Board PCB Connector, the perfect solution for reliable and high-performance connections in electronic systems. Featuring two rows for enhanced connectivity, this female connector is designed for clearance hole mounting with a termination method of Thru Hole, ensuring secure attachment. Crafted with precision, it boasts contact materials of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm (0.1in) and voltage rating of 700VAC, it meets the most demanding requirements. The Loop Bellow contact type and straight orientation further enhance its versatility. Offering 12 positions and a tail length of 4.83mm (0.19in), it facilitates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm (0.61in) and width of 9.4mm (0.37in), makes it suitable for various applications. With Gold termination plating and compliance with high-reliability standards, it ensures long-term performance. Elevate your connectivity solutions with the EMC06DTKH.