EMC06DTKI

Heilind Number:SULEMC06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTKI

Detailed Description

EMC06DTKI, featuring a robust design for high-reliability applications, this Board To Board PCB Connector is a vital component for secure and efficient electronic connections. With a gender of Female and two rows, it ensures seamless integration on PCBs. The termination method of Thru Hole guarantees stable and durable attachment. Constructed with PBT and Phosphor Bronze materials, it offers excellent conductivity and resilience. Gold plating on the contacts enhances signal transmission efficiency. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The Loop Bellow contact type and straight orientation further optimize connectivity. With 12 positions and a pitch of 2.54mm, it facilitates precise board-to-board mating. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. The connector's compact dimensions (15.49mm x 9.4mm x 4.83mm) ensure space-efficient installation. Trust in the EMC06DTKI for dependable and high-performance PCB connections.