EMC06DTKN-S288

Heilind Number:SULEMC06DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTKN-S288

Detailed Description

The PBT & Phosphor Bronze female connector, SKU EMC06DTKN-S288, is a high-performance electronic component designed for seamless board-to-board PCB connections. With a pitch of 2.54mm and 12 positions spread across 2 rows, this connector offers reliable connectivity in a compact form. Featuring gold-plated phosphor bronze contacts, it ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The loop bellow contact type and straddle orientation further enhance its durability and stability. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -65 to 125°C. With a termination method of card extender and no mounting required, it facilitates easy installation and maintenance. Ideal for use in demanding environments, it meets stringent quality standards, making it a dependable choice for any electronic assembly project.