EMC06DTKS

Heilind Number:SULEMC06DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTKS

Detailed Description

The EMC06DTKS is a high-performance PCB connector designed for robust and reliable board-to-board connections. With a pitch of 2.54mm and 12 positions spread across 2 rows, this connector offers versatile connectivity options. Featuring a gendered female orientation, it ensures seamless integration into your electronic devices. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while its loop bellow contact type enhances durability. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125 °C and can withstand voltages up to 700 VAC. The termination method of thru-hole with side hole mount type and gold termination plating further ensure secure and stable connections. Measuring 9.4mm in width and 15.49mm in height, this connector is compact yet sturdy, making it ideal for various industrial applications. Trust the EMC06DTKS for efficient and long-lasting board-to-board connections in your projects.