EMC06DTKT-S288

Heilind Number:SULEMC06DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTKT-S288

Detailed Description

The PBT & Phosphor Bronze .00 Connector, EMC06DTKT-S288, offers high-performance connectivity for electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender design with two rows and a threaded mount type, it guarantees secure and stable attachment. The termination method using Card Extender and contact material of Phosphor Bronze with Gold plating ensure excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise connections. The connector's Loop Bellow contact type and Straddle orientation further enhance its versatility. Boasting 12 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your connectivity needs.