EMC06DTKT

Heilind Number:SULEMC06DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DTKT

Detailed Description

Introducing the EMC06DTKT, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in demanding environments. Designed with durability in mind, this female connector features robust PBT and phosphor bronze construction, ensuring reliable operation at an amperage of 3A and a voltage of 700VAC. With two rows of 12 gold-plated contacts, it offers seamless data transmission with minimal signal loss. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB, while the straight orientation and loop bellow contact type facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications, from industrial machinery to aerospace systems. Trust the EMC06DTKT for unparalleled performance and durability in your electronic designs.