EMC06DTMD

Heilind Number:SULEMC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTMD

Detailed Description

Introducing the EMC06DTMD, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures robust performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and two rows of 12 positions offer versatile connectivity options. Gold-plated Phosphor Bronze contacts and 2.54mm pitch deliver excellent signal integrity. With clearance hole mount and thru-hole termination, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EMC06DTMD for seamless board-to-board connections in your projects.