EMC06DTMH

Heilind Number:SULEMC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTMH

Detailed Description

The EMC06DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity. With a 3A rating and a voltage capacity of 700VAC, it offers safe and efficient power transmission. The right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65°C to 125°C, it guarantees performance in harsh environments. The clearance hole mount type and through-hole termination method simplify installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Gold-plated termination ensures long-term reliability. This connector is perfect for applications in aerospace, defense, and industrial sectors where ruggedness and high reliability are essential.