EMC06DTMI-S189

Heilind Number:SULEMC06DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTMI-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC06DTMI-S189. This high-performance connector, featuring a female gender and two rows, is designed for seamless connectivity in electronic applications. With a threaded mount type and thru-hole termination method, it ensures secure and reliable installation. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation facilitate easy mating. With 12 positions and a tail length of 6.35mm, it offers versatility in connectivity. Operating temperature range of -65 to 125°C ensures performance in varied environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Gold termination plating adds to its reliability. This connector is part of our extensive range of connectors, suitable for high-reliability applications. Upgrade your PCB connections with the EMC06DTMIS189.