EMC06DTMI

Heilind Number:SULEMC06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTMI

Detailed Description

Experience reliable and efficient connectivity with our Board To Board PCB Connector, EMC06DTMI. Designed for seamless integration, this female connector features two rows with a total of 12 positions, offering ample connectivity options. The contact material, made of durable Phosphor Bronze and plated with Gold, ensures optimal signal transmission. With a pitch of 2.54mm, this connector is perfect for high-density applications. Its loop bellow contact type and right-angle orientation provide flexibility in installation. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees safe and stable performance. The threaded mount type and thru-hole termination method, with a tail length of 6.35mm, ensure secure attachment to the PCB. With an operating temperature range of -65 to 125°C, it is suitable for a variety of environments. Compact in size with dimensions of 9.4mm (width) x 15.49mm (height), it saves space on the board. Ideal for applications requiring high reliability, this connector is a valuable addition to your electronic assemblies.