EMC06DTMS-S189

Heilind Number:SULEMC06DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTMS-S189

Detailed Description

The EMC06DTMS-S189 is a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable operation even in extreme conditions. With a current rating of 3A and voltage capability up to 700VAC, this connector is ideal for power and signal transmission. Its two rows of 12 female contacts, with gold plating for enhanced conductivity, offer secure and efficient mating. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C, it is suitable for use in a wide range of applications. The loop bellow contact design and gold termination plating guarantee long-term performance and durability. Measuring just .61 inches in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, defense, or industrial electronics, the EMC06DTMS-S189 is the perfect choice for high-reliability connectivity.