EMC06DTMS

Heilind Number:SULEMC06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTMS

Detailed Description

The EMC06DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for various power and signal transmission tasks. Its female gender and right-angle orientation, along with side hole mount and thru-hole termination method, offer versatility in installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it accommodates 12 positions across 2 rows. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The EMC06DTMS is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.