EMC06DTMT-S189

Heilind Number:SULEMC06DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTMT-S189

Detailed Description

Introducing our EMC06DTMTS189, a high-performance female connector designed for demanding applications. Featuring two rows of contacts made from durable phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it is ideal for use in circuit boards and card edge connections. The right-angle orientation and threaded mount type offer versatile installation options. With a contact type of Loop Bellow and a contact material of Phosphor Bronze, this connector guarantees excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The 12 positions and 3A amperage capacity make it perfect for high-density applications. With a tail length of 6.35mm and a connector height of 15.49mm, it provides a secure and space-saving connection. Trust the EMC06DTMTS189 for your connectivity needs, where performance and durability are paramount.