EMC06DTMT

Heilind Number:SULEMC06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DTMT

Detailed Description

Introducing SKU EMC06DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capability of 700VAC, it meets stringent power requirements. The connector's right-angle orientation and threaded mount type offer secure and space-efficient installation on PCBs. Its 12 positions with 2 rows provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for use in diverse industries. With a pitch of 2.54mm, tail length of 6.35mm, and compact dimensions of 9.4mm width and 15.49mm height, it offers versatility in design integration. Ideal for applications where reliability is paramount, the EMC06DTMT is a key component in ensuring seamless connectivity in electronic systems.