EMC07DRAI

Heilind Number:SULEMC07DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRAI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRAI

Detailed Description

Introducing the EMC07DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained environments. Featuring PBT and phosphor bronze construction, it offers durability and reliable performance. The gold contact plating ensures excellent conductivity, while the full bellow contact type guarantees secure connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 14 positions and two rows, it provides ample connectivity options. The threaded mount type and thru-hole termination method offer easy and secure installation. Trust the EMC07DRAI for your critical PCB connectivity needs.