| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC07DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC07DRAN |
EMC07DRAN
| Heilind Number: | SULEMC07DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC07DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC07DRAN, a high-performance female PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm, this connector features two rows of 14 contact positions, each made of durable phosphor bronze with gold plating for optimal conductivity. The full bellow contact type ensures secure connections, while the right angle orientation and no mounting design offer flexibility in PCB assembly. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Trust the EMC07DRAN for high-reliability board-to-board and card edge connections in your next project.

