EMC07DRAS

Heilind Number:SULEMC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEMC07DRAS

Detailed Description

Introducing the EMC07DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector offers secure and reliable connectivity. Featuring a side-hole mount type and through-hole termination method, installation is easy and efficient. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The full bellow contact type and right-angle orientation further enhance its versatility. With 14 positions and a tail length of 3.18mm, it allows for multiple connections in a compact space. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its dimensions of 10.95mm in height and 8.38mm in width make it suitable for various PCB layouts. Gold termination plating guarantees long-term performance. Whether used in aerospace, defense, or industrial applications, the EMC07DRAS ensures superior connectivity and durability.