EMC07DREH-S13

Heilind Number:SULEMC07DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DREH-S13

Detailed Description

Introducing the EMC07DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a contact termination method of Card Extender and contact material of Phosphor Bronze plated with Gold, it guarantees excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic systems. Its Full Bellow contact type and Straddle orientation provide efficient signal transmission. With 14 positions and a tail length of 5.33mm, it offers versatility in connectivity. Operating between -65 to 125°C, it is perfect for harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, ensures easy integration. Gold termination plating enhances performance and longevity. Classified under hi-rel connectors, this EMC07DREHS13 model guarantees quality and reliability.