EMC07DREH

Heilind Number:SULEMC07DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEMC07DREH

Detailed Description

The EMC07DREH board-to-board PCB connector is a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring a female gender with two rows of 14 positions, it offers seamless connectivity in compact spaces. With a clearance hole mount type and eyelet termination method, installation is quick and secure. The phosphor bronze contact material with gold plating ensures excellent conductivity and durability, even in harsh environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. The full bellow contact type and gold termination plating further enhance its performance and longevity. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution without compromising on functionality. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EMC07DREH connector delivers high reliability and efficiency. Upgrade your connectivity with this essential component.