EMC07DREI-S13

Heilind Number:SULEMC07DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DREI-S13

Detailed Description

Introducing the EMC07DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows of contacts, and a threaded mount type, it offers secure and stable connectivity. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent signal integrity. With a pitch of 2.54mm, it allows for efficient data transfer. The full bellow contact type and straddle orientation ensure robust performance even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet durable. Perfect for industrial and commercial applications, the EMC07DREI-S13 is a reliable solution for your connectivity needs.