EMC07DREI

Heilind Number:SULEMC07DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DREI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DREI

Detailed Description

The EMC07DREI is a high-performance female connector designed for demanding electronic applications. With a durable construction and gold-plated phosphor bronze contacts, this connector ensures reliable conductivity. Featuring a threaded mount type and eyelet termination method, it offers secure attachment to circuit boards. Its 2.54mm pitch and 700VAC voltage rating make it suitable for power and signal transmission in various systems. With a straight orientation and 14 positions spread across two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for both standard and harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. Whether used in board-to-board connections or card edge interfaces, the EMC07DREI is a versatile solution for your connectivity needs.