EMC07DREN-S13

Heilind Number:SULEMC07DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DREN-S13

Detailed Description

Introducing the EMC07DREN-S13 2-row female connector, designed for high-performance board-to-board and card edge connections. With a pitch of 2.54mm and a contact material of phosphor bronze, it ensures reliable data transmission. The full bellow contact type and gold plating guarantee excellent conductivity, even in demanding environments. Featuring 14 positions and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The termination method of card extender allows for easy installation. With an operating temperature range of -65 to 125°C and gold termination plating, this connector is built to withstand harsh conditions. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust in the EMC07DREN-S13 for secure and efficient connectivity in your electronic systems.