EMC07DREN

Heilind Number:SULEMC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DREN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DREN

Detailed Description

The EMC07DREN board-to-board PCB connector, featuring a female gender, is designed for high-performance applications requiring a reliable and secure connection. With a pitch of 2.54mm (.1 in) and 14 positions spread across 2 rows, this connector ensures precise alignment and connectivity. Its contact material, phosphor bronze, plated with gold, guarantees optimal signal transmission and corrosion resistance. The termination method using eyelets and gold plating offers durability and longevity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for demanding environments. The straight orientation and full bellow contact type further enhance its functionality. This connector, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is a perfect choice for applications where space is limited but high performance is essential. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMC07DREN ensures seamless connectivity and reliability.