EMC07DRES-S13

Heilind Number:SULEMC07DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRES-S13

Detailed Description

The EMC07DRES-S13 is a high-performance female connector engineered for reliable board-to-board or card edge connections in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 14 gold-plated contacts, it ensures secure and efficient data transfer. The full bellow contact type and side hole mount design enhance signal integrity and conductivity. Constructed with phosphor bronze contacts and gold termination plating, this connector offers excellent durability and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh industrial applications. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space while delivering high performance. Compliant with industry standards, this connector is a reliable solution for your connectivity needs.