EMC07DRES

Heilind Number:SULEMC07DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRES
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRES

Detailed Description

The EMC07DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 14 positions each, this connector ensures reliable connectivity in complex electronic systems. With a side hole mount type and eyelet termination method, installation is secure and efficient. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at up to 700 VAC and with an amperage of 3A, it meets stringent power requirements. Its full bellow contact type and straight orientation further enhance its performance. With a pitch of 2.54mm (.1 in) and a tail length of 5.72mm (.225 in), it offers precise and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. This connector belongs to the EMC07DRES series, meeting the highest standards for quality and performance.