EMC07DRTH

Heilind Number:SULEMC07DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRTH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRTH

Detailed Description

Introducing the EMC07DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The 14-position, dual-row design with a 2.54mm pitch allows for efficient signal transmission. Gold-plated contacts and thru-hole termination guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for aerospace, military, and industrial use. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With its compact dimensions of 10.95mm height and 8.38mm width, the EMC07DRTH is ideal for space-constrained applications. Trust in this connector for high-reliability performance in critical electronic systems.