EMC07DRTI-S13

Heilind Number:SULEMC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEMC07DRTI-S13

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EMC07DRTI-S13 PCB connector is designed for high-performance applications. With a maximum amperage of 3A and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Its female gender, two rows, and threaded mount type offer secure connections on the PCB. The termination method of Card Extender, along with gold-plated contacts, guarantees excellent conductivity. With a pitch of 2.54mm and a total of 14 positions, it allows for efficient signal transmission. The Full Bellow contact type and Straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Gold termination plating ensures long-term reliability, making it a perfect choice for hi-rel environments. The EMC07DRTI-S13 is a top-quality solution for demanding board-to-board and card edge connections in various industries.