EMC07DRTI

Heilind Number:SULEMC07DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEMC07DRTI

Detailed Description

Introducing the EMC07DRTI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is perfect for demanding applications. The connector, with a threaded mount type and straight orientation, offers easy and secure installation. Its 14 positions and 2 rows provide ample connectivity options, while the full bellow contact type guarantees stable signal transmission. Operating efficiently in a wide temperature range (-65 to 125°C), the EMC07DRTI is suitable for use in diverse environments. Trust in its superior performance for your connectivity needs in aerospace, defense, or industrial applications.