EMC07DRTN-S13

Heilind Number:SULEMC07DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRTN-S13

Detailed Description

Introducing the EMC07DRTN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Crafted with precision using PBT and phosphor bronze materials, this connector boasts a robust construction that ensures durability in demanding environments. With a contact rating of 3A at 700VAC, it guarantees safe and stable power delivery. Featuring a straddle orientation and 14 positions spread across 2 rows, it offers versatility in connectivity options. The gold-plated full bellow contacts not only provide low contact resistance but also ensure long-term signal integrity. With a pitch of 2.54mm and a tail length of 4.7mm, it allows for easy and secure termination using a card extender method. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for use in various industrial applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet offers ample space for connections. Whether in aerospace, telecommunications, or automotive industries, the EMC07DRTN-S13 is the perfect solution for your PCB interconnect needs. Upgrade to this high-reliability connector today and experience seamless power transmission like never before.