EMC07DRTN

Heilind Number:SULEMC07DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRTN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRTN

Detailed Description

Introducing the EMC07DRTN, a high-performance female connector designed for efficient board-to-board and card edge connections. With a pitch of 2.54mm (.1in) and two rows of 14 positions each, this connector offers seamless integration in various electronic applications. Its phosphor bronze contacts with gold plating ensure reliable signal transmission, even in demanding environments. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for both standard and ruggedized setups. Featuring a straight orientation and no mounting requirement, installation is quick and hassle-free. The full bellow contact design guarantees optimal connectivity, making it ideal for high-speed data transfer. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it saves valuable board space. Trust the EMC07DRTN for robust and efficient PCB connections in your next project.