EMC07DRTS-S13

Heilind Number:SULEMC07DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEMC07DRTS-S13

Detailed Description

Introducing the EMC07DRTS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 14 positions across 2 rows, it offers versatile compatibility. The female gender, side hole mount type, and card extender termination method make installation seamless. With a maximum amperage of 3A and voltage rating of 700VAC, it guarantees reliable power transmission. The full bellow contact type and gold-plated phosphor bronze contacts further enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for demanding environments, the EMC07DRTS-S13 is a must-have for professionals in the electronics industry.