EMC07DRTS

Heilind Number:SULEMC07DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRTS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRTS

Detailed Description

Introducing the EMC07DRTS PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. Designed for female gender with two rows and side hole mount type, this connector offers easy installation through thru-hole termination method. The contacts are made of Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power applications. The Full Bellow contact type and straight orientation provide secure connections. With 14 positions and a tail length of 5.08mm, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design with a connector height of 10.95mm and width of 8.38mm makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Classified under hi-rel category, the EMC07DRTS is a dependable choice for board-to-board and card edge connections in demanding environments.