EMC07DRXI

Heilind Number:SULEMC07DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEMC07DRXI

Detailed Description

Introducing the EMC07DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type offer secure and stable connections. Gold-plated Phosphor Bronze contacts and a full bellow design guarantee optimal conductivity and durability. With 14 positions and a 2.54mm pitch, it allows for versatile PCB layouts. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. The termination method through-hole and tail length of 4.7mm provide easy installation on PCBs. Whether for telecommunications, automotive, or military use, the EMC07DRXI ensures high reliability and performance.