EMC07DRXN

Heilind Number:SULEMC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEMC07DRXN

Detailed Description

Introducing the EMC07DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows of female pins made of PBT and phosphor bronze, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. The gold-plated contacts and full bellow design offer optimal signal integrity, while the straight orientation and 14 positions cater to diverse connectivity needs. Its through-hole termination method and 2.54mm pitch make for easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Compact yet robust, it has a connector height of 10.95mm and a width of 8.38mm, with a tail length of 4.7mm for seamless integration. Perfect for high-reliability applications, the EMC07DRXN is a versatile solution for your connectivity requirements.