EMC07DRXS

Heilind Number:SULEMC07DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRXS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRXS

Detailed Description

Introducing the EMC07DRXS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with PBT and phosphor bronze materials, this female connector boasts a 2.54mm pitch, making it ideal for compact circuit board setups. With a 3A amperage rating and a 700VAC voltage capacity, it ensures reliable power transmission. Featuring 14 gold-plated contacts in a straight orientation, it guarantees efficient signal transfer. The full bellow contact type, along with side hole mounting and thru-hole termination method, offers secure and stable connection points. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet durable. Whether for industrial machinery, telecommunications, or consumer electronics, the EMC07DRXS delivers exceptional performance, meeting the demands of modern connectivity standards.