EMC07DRYH

Heilind Number:SULEMC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRYH

Detailed Description

Introducing the EMC07DRYH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The two rows of 14 positions offer ample connectivity options, while the straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and gold termination plating guarantee secure and low-resistance connections. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained designs. Trust the EMC07DRYH for superior performance in your PCB connectivity needs.