EMC07DRYI

Heilind Number:SULEMC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRYI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRYI

Detailed Description

The PBT & Phosphor Bronze EMC07DRYI connector boasts a robust construction, featuring 14 gold-plated contact positions arranged in two rows with a 2.54mm pitch. Designed for high-reliability board-to-board and card edge connections, this female connector offers a secure and durable link in electronic assemblies. With a 700VAC voltage rating and 3A amperage capacity, it ensures efficient power transmission. Its straight orientation and threaded mounting type facilitate easy installation on PCBs. The full bellow contact type, made of phosphor bronze, guarantees excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, the EMC07DRYI connector is ideal for demanding industrial and aerospace applications. Its 11.18mm tail length and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient while delivering reliable performance in harsh environments. Trust in the EMC07DRYI for seamless and durable connectivity in your electronic designs.