EMC07DRYN-S13

Heilind Number:SULEMC07DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRYN-S13

Detailed Description

Introducing the EMC07DRYN-S13, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 14 positions across 2 rows, it offers versatile connectivity options. The female connector with a full bellow contact type and gold plating guarantees secure and low-resistance connections. With a 700VAC voltage rating and amperage of 3A, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Its straddle orientation and card extender termination method provide ease of installation. Measuring 10.95mm in height and 8.38mm in width, this compact connector is perfect for space-constrained PCB layouts. Trust the EMC07DRYN-S13 for reliable and efficient board-to-board connections in your next design project.