EMC07DRYN

Heilind Number:SULEMC07DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRYN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DRYN

Detailed Description

Introducing the EMC07DRYN, a high-performance board-to-board PCB connector designed for critical electronic applications. With a pitch of 2.54mm and featuring two rows for seamless connectivity, this female connector boasts an amperage rating of 3A and a voltage capacity of 700VAC, ensuring reliable power transmission. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. The gold contact plating offers superior conductivity, while the full bellow contact type and straight orientation facilitate effortless insertion. With 14 positions and a tail length of 11.18mm, it provides ample connectivity options. Ideal for aerospace, defense, and industrial applications, the EMC07DRYN sets a new standard for performance and reliability in the world of connectors.