EMC07DRYS-S13

Heilind Number:SULEMC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEMC07DRYS-S13

Detailed Description

Introducing the EMC07DRYS-S13, a high-performance board-to-board PCB connector designed for rugged environments. This female connector features two rows with 14 positions, ensuring secure and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its unique full bellow contact type and side hole mount provide optimal performance and ease of installation. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for harsh industrial settings. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet sturdy design. The termination method using a card extender and gold-plated tail ensures long-term durability. Meeting stringent quality standards, the EMC07DRYS-S13 is the ideal choice for demanding PCB connectivity needs.