EMC07DSXI

Heilind Number:SULEMC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:7
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:7
SKU:SULEMC07DSXI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC07DSXI, designed for high-performance board-to-board PCB connectivity. With a compact orientation and one row, this threaded mount connector features Thru Hole termination for secure soldering. Crafted from durable Phosphor Bronze with Gold plating, it ensures reliable conductivity even in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power transmission. The Full Bellow contact type and 2.54mm pitch guarantee precise mating. With 7 positions and a tail length of 4.06mm, it suits various PCB configurations. Certified for an extensive temperature range from -65 to 125°C, it's ideal for industrial applications. The connector's 10.95mm height and 8.38mm width provide a space-efficient solution. Gold termination plating enhances durability. Whether for aerospace, defense, or telecommunications, the EMC07DSXI ensures top-notch performance.