EMC07DSXN

Heilind Number:SULEMC07DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DSXN
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DSXN

Detailed Description

The EMC07DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with a single row of 7 positions, this connector offers seamless connectivity in electronic systems. Its durable construction, with PBT and phosphor bronze materials, ensures reliable performance even in harsh environments. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the full bellow design allows for secure mating. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its straight orientation and thru-hole termination method make installation easy, while its operating temperature range of -65 to 125°C guarantees stability in extreme conditions. Ideal for use in aerospace, defense, and industrial applications, the EMC07DSXN sets the standard for high-reliability connectors.