EMC07DSXS

Heilind Number:SULEMC07DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:7
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:7
SKU:SULEMC07DSXS

Detailed Description

Introducing the EMC07DSXS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The straight orientation and side-hole mount type make it easy to integrate into your PCB layout. With seven positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the EMC07DSXS is the perfect choice for secure and efficient board-to-board connections. Elevate your project with this essential component.