EMC07DTEF

Heilind Number:SULEMC07DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DTEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DTEF
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DTEF

Detailed Description

Introducing the EMC07DTEF, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PBT and phosphor bronze construction, ensures durability and reliability in operation. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The Full Bellow contact type, along with gold contact plating, guarantees excellent signal integrity. Boasting 14 positions across 2 rows and a pitch of 2.54mm, it enables efficient data transfer. Its straight orientation and floating bobbin mount type facilitate easy installation. The eyelet termination method, with gold plating, ensures secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Trust the EMC07DTEF for superior performance in your connectivity needs.