EMC07DTEH

Heilind Number:SULEMC07DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DTEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DTEH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC07DTEH

Detailed Description

The EMC07DTEH connector is a high-performance solution for board-to-board PCB connections, featuring durable construction with PBT and phosphor bronze materials. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Its female gender design, dual rows, and clearance hole mount type offer versatility in installation. The eyelet termination method, along with phosphor bronze contacts plated with gold, guarantees optimal conductivity and corrosion resistance. This connector, with 14 positions and a pitch of 2.54mm (.1 in), is suitable for various electronic applications. Its full bellow contact type and straight orientation further enhance connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, it meets stringent performance requirements. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is ideal for space-constrained PCB layouts. Perfect for demanding environments, it is a reliable choice for industrial and commercial electronics.